345-056-559-888

Heilind Number:EDA345-056-559-888
Manufacturer:EDAC
Manufacturer Number:345-056-559-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-888

Detailed Description

Upgrade your PCB connection with this high-performance Board To Board PCB Connector. Featuring a sleek green design and robust UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and reliability. With two rows of 56 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for your devices. The right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this connector to enhance the efficiency of your electronic systems.