345-056-560-201

Heilind Number:EDA345-056-560-201
Manufacturer:EDAC
Manufacturer Number:345-056-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-560-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers reliable functionality, with a robust amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows and a pitch of .1 inch, it provides efficient and secure connections, while the copper alloy contact material guarantees excellent conductivity. Boasting 56 positions, it offers ample opportunities for intricate circuitry. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Ideal for electronics enthusiasts and professionals alike, this connector is a must-have in any toolkit.