345-056-560-207

Heilind Number:EDA345-056-560-207
Manufacturer:EDAC
Manufacturer Number:345-056-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-560-207

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board Card Edge Connector. With a sleek green housing made of UL 94V-0-rated Thermoplastic Polyester, this connector ensures durable and safe operation, even in harsh environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 56 positions for seamless data transfer. Designed for straight mount orientation, it guarantees easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Elevate your assembly projects with this essential component.