345-056-560-212

Heilind Number:EDA345-056-560-212
Manufacturer:EDAC
Manufacturer Number:345-056-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-560-212

Detailed Description

Enhance connectivity within your electronic devices with this reliable and efficient board-to-board PCB connector. Featuring a compact design with two rows of 56 positions each, it offers seamless interconnection for optimal performance. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts guarantee stable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for applications requiring precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse environments. Trust in this green-colored connector for seamless integration and superior conductivity in your projects.