345-056-560-278

Heilind Number:EDA345-056-560-278
Manufacturer:EDAC
Manufacturer Number:345-056-560-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-560-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-560-278

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board Card Edge Connector. With a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable connectivity in demanding environments. Featuring two rows with a total of 56 positions and a pitch of .1 inches, it offers ample space for intricate connections. The straight mount orientation and .2-inch row spacing make it easy to integrate into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability is paramount. Elevate your connectivity solutions with this essential component.