345-056-560-504

Heilind Number:EDA345-056-560-504
Manufacturer:EDAC
Manufacturer Number:345-056-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-560-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. With two rows and a total of 56 positions, this connector offers ample space for seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments.Upgrade your system with this essential component for seamless and efficient data transmission.