345-056-560-507

Heilind Number:EDA345-056-560-507
Manufacturer:EDAC
Manufacturer Number:345-056-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-560-507

Detailed Description

Enhance your circuit connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 56 positions on two rows, ensuring ample connectivity for your projects. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation simplifies installation, while its robust construction promises long-lasting functionality. Elevate your PCB assembly with this essential component.