345-056-560-558

Heilind Number:EDA345-056-560-558
Manufacturer:EDAC
Manufacturer Number:345-056-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-560-558

Detailed Description

Enhance connectivity in your electronic projects with this streamlined Board To Board PCB Connector. Featuring a vibrant green hue, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of precision-machined Copper Alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, this connector offers seamless interconnection in a total of 56 positions. Its straight mount orientation ensures easy installation, while an operating temperature range of -40 to 105 °C guarantees reliable functionality even in challenging environments. Upgrade your PCB assembly with this essential component, designed for optimal signal transmission and long-lasting durability.