345-056-560-588

Heilind Number:EDA345-056-560-588
Manufacturer:EDAC
Manufacturer Number:345-056-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-560-588

Detailed Description

Elevate your connectivity with this high-performance green board-to-board PCB connector, designed for seamless integration in electronic assemblies. With a sturdy UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 56 positions for versatile connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance. Trust in this connector for efficient and durable connections in your electronic designs.