345-056-560-804

Heilind Number:EDA345-056-560-804
Manufacturer:EDAC
Manufacturer Number:345-056-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring reliable power delivery with an amperage of 3A. The housing material, UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation. With two rows and a pitch of .1 inches, it offers precise alignment for seamless data transmission. Copper alloy contacts provide optimal conductivity, while the 56 positions cater to diverse connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.