345-056-560-808

Heilind Number:EDA345-056-560-808
Manufacturer:EDAC
Manufacturer Number:345-056-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-560-808

Detailed Description

Enhance your circuit connections with our high-performing Board To Board PCB Connector in a vibrant green hue. Engineered for optimal functionality, this connector features 56 positions spread across 2 rows, offering seamless integration for your electronic projects. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, durability and reliability are assured even in challenging environments. The straight mount orientation facilitates effortless installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your PCB setups with this essential connector, a must-have for any electronics enthusiast or professional.