345-056-560-812

Heilind Number:EDA345-056-560-812
Manufacturer:EDAC
Manufacturer Number:345-056-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-560-812

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board To Board PCB Connector. Featuring a striking green hue, it seamlessly integrates into your setup. Boasting an amperage of 3A and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With two rows and a pitch of .1 inch, it offers efficient and reliable connectivity. The copper alloy contact material guarantees optimal conductivity, while the 56 positions accommodate multiple connections. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.