345-056-560-878

Heilind Number:EDA345-056-560-878
Manufacturer:EDAC
Manufacturer Number:345-056-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-560-878

Detailed Description

Enhance connectivity in your PCB layouts with this high-performance Board to Board PCB Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 56 copper alloy contacts, it ensures seamless data transfer. The compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Its straight mount orientation offers convenience in installation. Perfect for a wide range of applications, this connector is a reliable solution for your connectivity needs.