345-057-500-101

Heilind Number:EDA345-057-500-101
Manufacturer:EDAC
Manufacturer Number:345-057-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-500-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCBs, this connector boasts 57 positions for optimal connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in tough operating conditions ranging from -40 to 105 °C. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, installation is a breeze. Perfect for a wide range of applications, this green connector is a must-have for any electronics enthusiast. Elevate your circuitry to new heights with this essential component.