345-057-500-602

Heilind Number:EDA345-057-500-602
Manufacturer:EDAC
Manufacturer Number:345-057-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-500-602

Detailed Description

Enhance the connectivity of your electronic devices with our Green Board To Board PCB Connector. Featuring a single row with 57 positions and a compact pitch of .1 inches, this connector ensures efficient and reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers excellent conductivity. Designed for straight mount orientation, it is perfect for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for both industrial and consumer electronics. Upgrade your connectivity solutions with this high-quality component.