345-057-520-101

Heilind Number:EDA345-057-520-101
Manufacturer:EDAC
Manufacturer Number:345-057-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts 57 positions with a single row configuration, ensuring optimal space efficiency. Its durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts guarantee reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Upgrade your setup with this Straight mount orientation connector, offering unparalleled performance and longevity.