345-057-520-102

Heilind Number:EDA345-057-520-102
Manufacturer:EDAC
Manufacturer Number:345-057-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-102

Detailed Description

Enhance connectivity within your electronic devices with this 57-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. Its copper alloy contacts provide efficient power transmission, with a low 3A amperage suitable for various applications. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer while conserving space on your PCB. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it ideal for a wide range of industries. Upgrade your connectivity solutions with this high-quality component, a must-have for any electronic project.