345-057-520-107

Heilind Number:EDA345-057-520-107
Manufacturer:EDAC
Manufacturer Number:345-057-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 57 positions with a pitch of .1 inches, ensuring precision in data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Its straight mount orientation and copper alloy contact material further enhance efficiency and reliability, while the single row configuration with .2-inch row spacing allows for easy installation. Elevate your PCB design with this essential component, ideal for a wide range of applications in the electronics industry.