345-057-520-108

Heilind Number:EDA345-057-520-108
Manufacturer:EDAC
Manufacturer Number:345-057-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-108

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 57 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is Copper Alloy for reliable conductivity. With a straight mount orientation, it offers easy installation for your assembly needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, guaranteeing optimal performance and longevity. Upgrade your connectivity solutions today with this essential component.