345-057-520-112

Heilind Number:EDA345-057-520-112
Manufacturer:EDAC
Manufacturer Number:345-057-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-112

Detailed Description

Enhance connectivity within your PCB setup with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector features 57 positions in a single row, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is achieved. Crafted with copper alloy contacts, reliable conductivity is guaranteed. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation further simplifies installation. Upgrade your connectivity with this essential component.