345-057-520-188

Heilind Number:EDA345-057-520-188
Manufacturer:EDAC
Manufacturer Number:345-057-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-188

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 57 positions in a single row layout, this connector offers reliable contact with its copper alloy terminals. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it enables efficient PCB connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Trust in this straight mount connector for robust and efficient interboard connections in your electronic designs.