345-057-520-402

Heilind Number:EDA345-057-520-402
Manufacturer:EDAC
Manufacturer Number:345-057-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a single row layout and a total of 57 positions, it offers ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for various environments. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its Straight mount orientation adds versatility to your design. Upgrade your connectivity solutions with this essential connector.