345-057-520-403

Heilind Number:EDA345-057-520-403
Manufacturer:EDAC
Manufacturer Number:345-057-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-403

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Featuring 57 positions in a single row, this connector ensures seamless connectivity for your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure contact. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating environments, while the copper alloy contact material ensures reliable conductivity. Designed for straight mount orientation, it facilitates easy installation on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component for your projects.