345-057-520-408

Heilind Number:EDA345-057-520-408
Manufacturer:EDAC
Manufacturer Number:345-057-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 57 positions in a single row configuration, it offers seamless and reliable contact for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures safe and efficient operation, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with Copper Alloy contacts, it delivers optimal conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential connector.