345-057-520-412

Heilind Number:EDA345-057-520-412
Manufacturer:EDAC
Manufacturer Number:345-057-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-412

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector. Featuring 57 positions in a single row, it ensures efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch and row spacing of .1 and .2 inches respectively, it offers seamless integration on your PCB. Crafted with Copper Alloy contacts, it provides optimal conductivity. Operating in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.