345-057-520-458

Heilind Number:EDA345-057-520-458
Manufacturer:EDAC
Manufacturer Number:345-057-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-458

Detailed Description

Enhance the connectivity of your PCBs with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a single row layout and a pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. Boasting 57 positions, it provides ample connectivity options for your projects. Whether you're a professional in the field or a DIY enthusiast, our connector is a must-have for achieving seamless PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality PCB connector.