345-057-520-602

Heilind Number:EDA345-057-520-602
Manufacturer:EDAC
Manufacturer Number:345-057-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-602

Detailed Description

Enhance connectivity within your electronic devices with this 57-position Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees stability even in harsh environments. Elevate your PCB assembly with this essential component, perfect for various applications in the technology and electronics industry.