345-057-520-603

Heilind Number:EDA345-057-520-603
Manufacturer:EDAC
Manufacturer Number:345-057-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a single row layout and a total of 57 positions, this connector offers ample connectivity for your applications. The contact material, made from Copper Alloy, ensures reliable and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for neat and organized PCB layouts. Perfect for a wide range of electronic devices and systems, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.