345-057-520-608

Heilind Number:EDA345-057-520-608
Manufacturer:EDAC
Manufacturer Number:345-057-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 57 positions, it allows for seamless data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environmental conditions, with a wide operating temperature range from -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient connections. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers space-saving benefits without compromising on functionality. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly processes. Upgrade your electronic devices with this essential component for optimal performance and connectivity.