345-057-520-658

Heilind Number:EDA345-057-520-658
Manufacturer:EDAC
Manufacturer Number:345-057-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-658

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 57 positions, ensuring efficient and reliable data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and superior conductivity. The straight mount orientation, .1-inch pitch, and .2-inch row spacing offer easy installation on your PCB, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this top-of-the-line connector for optimal performance in your electronic projects.