345-057-520-678

Heilind Number:EDA345-057-520-678
Manufacturer:EDAC
Manufacturer Number:345-057-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-520-678

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with a single row and 57 positions, it ensures seamless communication between circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers superior conductivity and signal integrity. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial and commercial settings. Upgrade your PCB assemblies with this essential component for optimal performance.