MS3452LS18-8PW L/C

Heilind Number:EDA345-057-521-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452LS18-8PW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452LS18-8PW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-101

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring 57 positions in a single row, this green connector ensures seamless communication between your devices. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for various applications. Upgrade your setup with this straight-mount connector and experience efficient data transfer like never before.