345-057-521-103

Heilind Number:EDA345-057-521-103
Manufacturer:EDAC
Manufacturer Number:345-057-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 57 positions for seamless connectivity, this straight-mount connector ensures a secure and stable fit for your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any environment. With a low 3A amperage and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB connections, making it a must-have component for your assembly projects.Upgrade your setup with this essential connector for seamless and efficient electronic connections.