345-057-521-107

Heilind Number:EDA345-057-521-107
Manufacturer:EDAC
Manufacturer Number:345-057-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-107

Detailed Description

Enhance connectivity within your electronic devices with this premium Board To Board PCB Connector. Crafted with precision and durability in mind, it boasts a single row design with 57 positions for seamless integration. The copper alloy contacts ensure optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB assembly with this high-performance connector, a must-have in any electronics enthusiast's toolkit.