345-057-521-112

Heilind Number:EDA345-057-521-112
Manufacturer:EDAC
Manufacturer Number:345-057-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 57 positions for seamless and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability, even in demanding environments. Crafted with Copper Alloy contacts and a .1-inch pitch, it guarantees excellent conductivity and signal integrity. With a straight mount orientation and a compact form factor, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.