345-057-521-402

Heilind Number:EDA345-057-521-402
Manufacturer:EDAC
Manufacturer Number:345-057-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-402

Detailed Description

Enhance connectivity in your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions with a pitch of .1 inch, ensuring reliable signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a straight mount orientation and a row spacing of .2 inches, it allows for easy and secure installation on your PCB. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for efficient and seamless connectivity.