MS3452LS18-9SX L/C

Heilind Number:EDA345-057-521-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452LS18-9SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452LS18-9SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board-To-Board PCB Connector. Designed for seamless integration, it features 57 positions with a single row layout, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Each contact is made of resilient Copper Alloy, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for diverse environments. The straight mount orientation simplifies installation, making it a versatile choice for various applications. Elevate your connectivity solutions with this essential component.