345-057-521-407

Heilind Number:EDA345-057-521-407
Manufacturer:EDAC
Manufacturer Number:345-057-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-407

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 57 positions in a single row, offering ample space for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures robust durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Whether for industrial machinery or consumer electronics, this connector promises a secure and stable connection every time. Upgrade your assembly today with this essential component.