MS3452LS20-14PW L/C

Heilind Number:EDA345-057-521-458
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452LS20-14PW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452LS20-14PW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-458

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 57 positions with a .1-inch pitch, ensuring reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee longevity, even in harsh operating environments ranging from -40 to 105°C. With a straight mount orientation and single-row configuration, this connector offers easy and efficient installation. Perfect for a wide range of applications, it's a must-have for any electronics project in need of secure and efficient board-to-board connections. Upgrade your setup today with this essential component.