345-057-521-478

Heilind Number:EDA345-057-521-478
Manufacturer:EDAC
Manufacturer Number:345-057-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 57 positions in a single row, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, with a wide temperature range of -40 to 105°C. Crafted with precision, the Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Whether for industrial or consumer applications, this green connector guarantees secure and stable connections, making it a essential component for your PCB assembly needs.