345-057-521-602

Heilind Number:EDA345-057-521-602
Manufacturer:EDAC
Manufacturer Number:345-057-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-602

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 57 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in assembly. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your PCB connectivity with this essential component.