345-057-521-603

Heilind Number:EDA345-057-521-603
Manufacturer:EDAC
Manufacturer Number:345-057-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-603

Detailed Description

Enhance your PCB connectivity with this high-quality green Board To Board Card Edge Connector. With a 3A amperage rating and UL 94V-0 thermoplastic polyester housing, it ensures reliable performance even in demanding environments. Featuring a single row design with 57 positions, copper alloy contacts, and a .1-inch pitch, it offers seamless integration for your electronic projects. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity solutions with this essential component.