345-057-521-658

Heilind Number:EDA345-057-521-658
Manufacturer:EDAC
Manufacturer Number:345-057-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-658

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 57 positions in a single row, it ensures seamless data transfer in your electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable power transmission, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this green connector, designed for straight mounting orientation, is a versatile solution for your connectivity needs. Upgrade your systems with our premium Card Edge Connector today.