345-057-521-678

Heilind Number:EDA345-057-521-678
Manufacturer:EDAC
Manufacturer Number:345-057-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-678

Detailed Description

Enhance connectivity in your electronic projects with this efficient board-to-board PCB connector. Featuring 57 positions and a single row design, it is crafted for seamless integration on your PCBs. The green housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. Each contact is meticulously crafted from copper alloy, guaranteeing reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise connections are effortlessly achieved. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is perfect for various applications, from industrial to consumer electronics. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have component for your projects.