345-057-521-688

Heilind Number:EDA345-057-521-688
Manufacturer:EDAC
Manufacturer Number:345-057-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-688

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for superior durability and efficiency, this green connector boasts a compact 1-row design with 57 positions for seamless integration. Its UL 94V-0 Thermoplastic Polyester housing ensures reliable protection, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.