345-057-523-101

Heilind Number:EDA345-057-523-101
Manufacturer:EDAC
Manufacturer Number:345-057-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-523-101

Detailed Description

Enhance your circuitry with this high-performing Board to Board PCB Connector in a striking shade of green. Designed for seamless integration, this connector features 57 positions in a single row, ensuring optimal connectivity. Crafted with precision, it boasts a durable housing material of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. The contact material, made of Copper Alloy, ensures efficient and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless operation. Suitable for a wide range of applications, this connector is a versatile solution for your connectivity needs. Operating in temperatures ranging from -40 to 105°C, it is built to withstand harsh environments, making it ideal for industrial and commercial use. Upgrade your systems with this essential component, and experience enhanced performance and reliability.