345-057-523-103

Heilind Number:EDA345-057-523-103
Manufacturer:EDAC
Manufacturer Number:345-057-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-523-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions in a single row, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments. The contact material, made of Copper Alloy, guarantees stable and consistent connections. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mounting on your PCB. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your setup with this Straight mount orientation connector, perfect for professional use. Available in a sleek Green color, it not only performs flawlessly but also adds a touch of style to your system. Elevate your connectivity experience with this essential component.