345-057-523-104

Heilind Number:EDA345-057-523-104
Manufacturer:EDAC
Manufacturer Number:345-057-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-523-104

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector in sleek Green. Designed for seamless integration, this connector boasts a single row with 57 positions, catering to a diverse range of applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Whether for industrial or commercial use, trust in this connector for reliable and efficient performance. Elevate your PCB assembly with this essential component.