345-057-523-108

Heilind Number:EDA345-057-523-108
Manufacturer:EDAC
Manufacturer Number:345-057-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-523-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions with a single row layout, ensuring efficient signal transmission. The contact material, crafted from durable copper alloy, guarantees reliable conductivity. Constructed with UL 94V-0 Thermoplastic Polyester housing, it offers superior durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it enables precise assembly on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation further enhances installation flexibility. Elevate your device's connectivity with this essential component.