345-057-523-402

Heilind Number:EDA345-057-523-402
Manufacturer:EDAC
Manufacturer Number:345-057-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-523-402

Detailed Description

Enhance your PCB connectivity with our 57-position Card Edge Connector, crafted for seamless board-to-board integration. Designed for efficiency, this connector features a single row configuration with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. Its durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts guarantee reliable performance in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers both power and versatility. Whether for industrial or commercial applications, trust in this connector for secure and efficient PCB connections. Elevate your connectivity solutions with this essential component.